+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4612

Stopper; M12; 1.5; IP56; polyamide; light grey; Thread: metric; 6mm


Manufacturer: BM GROUP

Manufacturer part number:
BM4612
TME Symbol:
BM4612

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
M12
Thread pitch
1.5
IP rating
IP56
Body material
polyamide
Body colour
light grey
Kind of thread
metric
Thread length
6mm
Operating temperature
-40...100°C
Gross weight0.803 g
Certificates
EAN code8013629461208
See other products in this category: Stoppers BM GROUP,
*
BM4612
2485 in TME stock
Net price for quantities from 5 pcs - 0.15 GBPGross price for quantities from 5 pcs - 0.18 GBP
Net price for quantities from 50 pcs - 0.14 GBPGross price for quantities from 50 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.12 GBPGross price for quantities from 100 pcs - 0.15 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 100 pcs