+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4632

Stopper; M32; 1.5; IP56; polyamide; light grey; Thread: metric; 8mm


Manufacturer: BM GROUP

Manufacturer part number:
BM4632
TME Symbol:
BM4632

Specification

Manufacturer
BM GROUP
Type of cable accessories
stopper
Gland thread
M32
Thread pitch
1.5
IP rating
IP56
Body material
polyamide
Body colour
light grey
Kind of thread
metric
Thread length
8mm
Operating temperature
-40...100°C
Gross weight4.962 g
Certificates
EAN code8013629463202
See other products in this category: Stoppers BM GROUP,
*
BM4632
130 in TME stock
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.91 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerCardboard = 100 pcs