+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4713

Cable gland; PG13,5; IP68; polyamide; light grey

Manufacturer: BM GROUP

Manufacturer part number:
BM4713
TME Symbol:
BM4713

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
6...11mm
Thread length
10mm
Kind of thread
PG
Operating temperature
-20...90°C
Kit contents
  • gasket
  • nut
Gross weight12.655 g
Certificates
EAN code8013629471306
See other products in this category: Glands BM GROUP,
*
BM4713
800 in TME stock
Net price for quantities from 5 pcs - 0.43 EURGross price for quantities from 5 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 50 pcs - 0.35 EURGross price for quantities from 50 pcs - 0.42 EUR
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcs