+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4821

Nut; PG21; polyamide; 36mm; grey

Manufacturer: BM GROUP

Manufacturer part number:
4821
TME Symbol:
BM4821

Specification

Manufacturer
BM GROUP
Type of cable accessories
nut
Gland thread
PG21
Body material
polyamide
Spanner size
36mm
Body colour
grey
Gross weight3.77 g
Certificates
EAN code8013629482104
See other products in this category: Nuts for Glands BM GROUP,
*
4821
530 in TME stock
Net price for quantities from 10 pcs - 0.16 GBPGross price for quantities from 10 pcs - 0.19 GBP
Net price for quantities from 50 pcs - 0.14 GBPGross price for quantities from 50 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.12 GBPGross price for quantities from 100 pcs - 0.15 GBP
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs