+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4913

Cable gland; PG13,5; IP68; polyamide; light grey; UL94V-2

Manufacturer: BM GROUP

Manufacturer part number:
BM4913
TME Symbol:
BM4913

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
PG13,5
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
6...12mm
Kind of thread
PG
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight5.447 g
Certificates
EAN code8013629491304
See other products in this category: Glands BM GROUP,
*
BM4913
35 in TME stock
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.58 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 50 pcs