+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM71BLE01FC2-0B05BA

Module: Bluetooth Low Energy; Bluetooth: BLE; 0dBm; Bluetooth

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM71BLE01FC2-0B05BA
TME Symbol:
BM71BLE01FC20B05BA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Bluetooth version
BLE
Transmitter output power
0dBm
Communictions protocol
Bluetooth
Interface
UART
Receiver sensitivity
-90dBm
Mounting
SMD
Band
2.4GHz
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
320pcs.
Supply voltage
  • 1.9...3.6V
Gross weight0.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
BM71BLE01FC2-0B05BA
0 in TME stock
Net price for quantities from 320 pcs - 5.62 EURGross price for quantities from 320 pcs - 6.74 EUR
No. of pieces (Multiplicity: 320)