+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM71BLES1FC2-0B02AA

Module: Bluetooth Low Energy; Bluetooth: 5.0,BLE; 2dBm; Range: 10m


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM71BLES1FC2-0B02AA
TME Symbol:
BM71BLES1FC20B02AA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.0, BLE
Transmitter output power
2dBm
Range
10m
Interface
UART
Receiver sensitivity
-90dBm
Dimensions
9x11.5x2.1mm
Ciphering
AES128
Frequency
2.402...2.48GHz
Number of terminals
39
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
-40...85°C
Manufacturer standard package
171pcs.
Supply voltage
  • 1.9...3.6V DC
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
BM71BLES1FC2-0B02AA
0 in TME stock
No. of pieces (Multiplicity: 171)
Minimum order quantity: 171.
Multiplicity: 171.
Net price for quantities from 171 pcs - 7.13 EURGross price for quantities from 171 pcs - 8.55 EUR