+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM95263

Splice terminal: installation; for cable; clamp; Contacts: brass


Manufacturer: BM GROUP

Manufacturer part number:
BM95263
TME Symbol:
BM95263

Specification

Manufacturer
BM GROUP
Type of splice terminal
installation
Mechanical mounting
for cable
Electrical mounting
clamp
Contact material
brass
Contact plating
nickel plated
Wire cross-section
50...95mm2
Insulator material
polycarbonate
Rated voltage 1
450V
Operating temperature
85°C
Gross weight254.45 g
Certificates
EAN code8013629952638
See other products in this category: Terminal blocks BM GROUP,
*
BM95263
1 in TME stock
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 8.42 USD
Net price for quantities from 5 pcs - 6.24 USDGross price for quantities from 5 pcs - 7.49 USD
Net price for quantities from 20 pcs - 5.46 USDGross price for quantities from 20 pcs - 6.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts