+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM95264

Splice terminal: installation; for cable; clamp; Contacts: brass


Manufacturer: BM GROUP

Manufacturer part number:
BM95264
TME Symbol:
BM95264

Specification

Manufacturer
BM GROUP
Type of splice terminal
installation
Mechanical mounting
for cable
Electrical mounting
clamp
Contact material
brass
Contact plating
nickel plated
Wire cross-section
70...120mm2
Insulator material
polycarbonate
Rated voltage 1
450V
Operating temperature
85°C
Gross weight429.1 g
Certificates
EAN code8013629952645
See other products in this category: Terminal blocks BM GROUP,
*
BM95264
0 in TME stock
Net price for quantities from 1 pcs - 12.84 EURGross price for quantities from 1 pcs - 15.40 EUR
Net price for quantities from 25 pcs - 11.48 EURGross price for quantities from 25 pcs - 13.77 EUR
Net price for quantities from 50 pcs - 9.98 EURGross price for quantities from 50 pcs - 11.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.