+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM974CS

Connector: terminal block; 450V; with wire protector; white


Manufacturer: BM GROUP

Manufacturer part number:
BM974CS
TME Symbol:
BM974CS

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
450V
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Contact material
brass
Contact plating
nickel plated
Colour
white
Flammability rating
UL94V-2
Body material
polyamide
Length
42.05mm
Wire cross-section
2.5mm2
Design
fuse x1
Number of ways
4
Number of terminals
8
Conform to the norm
CE CSA UL
Height
22.7mm
Width
27mm
Fuse size
5x20mm
Operating temperature
max. 100°C
Caution!
  • fuses not included
Gross weight15.02 g
Certificates
EAN code8013629429741
See other products in this category: Terminal blocks BM GROUP,
*
BM974CS
113 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 50 pcs - 3.04 USDGross price for quantities from 50 pcs - 3.65 USD
Net price for quantities from 100 pcs - 2.65 USDGross price for quantities from 100 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs