+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB0824M

Cable tie; L: 80mm; W: 2.5mm; polyamide; natural; 80N; Ømax: 14mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB0824M
TME Symbol:
BMB0824M

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
80mm
Tie width
2.5mm
Tie material
polyamide
Colour
natural
Tie strength
80N
Loop diameter max
14mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Kind of package
industrial
Gross weight0.183 g
Certificates
EAN code8013629108257
See other products in this category: Cable Ties BM GROUP,
*
BMB0824M
47000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs