+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB0901

Holder; self-adhesive; polyamide; UL94V-2; natural; Ht: 5.4mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB0901
TME Symbol:
BMB0901

Specification

Manufacturer
BM GROUP
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
3.6mm
Height
5.4mm
Length
19mm
Width
19mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Gross weight0.8 g
Certificates
EAN code8013629109018
See other products in this category: Cable Ties - Holders BM GROUP,
*
BMB0901
112800 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 500 pcsCardboard = 22 500 pcs