+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB1225

Cable tie; L: 120mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 30mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB1225
TME Symbol:
BMB1225

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
120mm
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
30mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.312 g
Certificates
EAN code8013629112254
See other products in this category: Cable Ties BM GROUP,
*
BMB1225
28100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 4 000 pcs