+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB1536V0

Cable tie; L: 150mm; W: 3.6mm; white; polyamide; 180N; Ømax: 36mm

Manufacturer: BM GROUP

Manufacturer part number:
BMB1536V0
TME Symbol:
BMB1536V0

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.15m
Tie width
3.6mm
Colour
white
Tie material
polyamide
Tie strength
180N
Loop diameter max
36mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight0.664 g
Certificates
EAN code8013629250369
See other products in this category: Cable Ties BM GROUP,
*
BMB1536V0
2800 in TME stock
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 2 500 pcs