+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BM GROUP | |
Type of cable accessories | cable tie | |
Length | 0.15m | |
Tie width | 7.6mm | |
Colour | natural | |
Tie material | polyamide | |
Tie strength | 550N | |
Loop diameter max | 24mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C |