+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB1590

Cable tie; L: 1530mm; W: 9mm; natural; polyamide; 800N; Ømax: 460mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB1590
TME Symbol:
BMB1590

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
1.53m
Tie width
9mm
Colour
natural
Tie material
polyamide
Tie strength
800N
Loop diameter max
460mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.61 g
Certificates
EAN code8013629115903
See other products in this category: Cable Ties BM GROUP,
*
BMB1590
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 1000 pcs - 0.60 EURGross price for quantities from 1000 pcs - 0.72 EUR
Net price for quantities from 5000 pcs - 0.45 EURGross price for quantities from 5000 pcs - 0.54 EUR