+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB2025

Cable tie; L: 200mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 53mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB2025
TME Symbol:
BMB2025

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.2m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
53mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.528 g
Certificates
EAN code8013629120259
See other products in this category: Cable Ties BM GROUP,
*
BMB2025
173000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 3000 pcs - 0.01 EURGross price for quantities from 3000 pcs - 0.02 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 3 000 pcsCardboard = 30 000 pcs