+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BMB2548

Cable tie; L: 250mm; W: 4.8mm; natural; polyamide; 220N; Ømax: 60mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB2548
TME Symbol:
BMB2548

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.25m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
220N
Loop diameter max
60mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.473 g
Certificates
EAN code8013629125483
See other products in this category: Cable Ties BM GROUP,
*
BMB2548
54400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 500 pcsCardboard = 12 000 pcs