+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB2936

Cable tie; L: 300mm; W: 3.6mm; polyamide; natural; 180N; Ømax: 76mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB2936
TME Symbol:
BMB2936

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.3m
Tie width
3.6mm
Tie material
polyamide
Colour
natural
Tie strength
180N
Loop diameter max
76mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.28 g
Certificates
EAN code8013629129368
See other products in this category: Cable Ties BM GROUP,
*
BMB2936
7200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 1500 pcs - 0.03 GBPGross price for quantities from 1500 pcs - 0.04 GBP
Net price for quantities from 6000 pcs - 0.03 GBPGross price for quantities from 6000 pcs - 0.03 GBP
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 500 pcsCardboard = 15 000 pcs