+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB2976

Cable tie; L: 300mm; W: 7.6mm; natural; polyamide; 550N; Ømax: 83mm

Manufacturer: BM GROUP

Manufacturer part number:
BMB2976
TME Symbol:
BMB2976

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.3m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
550N
Loop diameter max
83mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight3.7 g
Certificates
EAN code8013629129764
See other products in this category: Cable Ties BM GROUP,
*
BMB2976
1600 in TME stock
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 5000 pcs - 0.56 USDGross price for quantities from 5000 pcs - 0.67 USD
No. of pieces (Multiplicity: 100)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs