+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB3048M

Cable tie; L: 300mm; W: 4.8mm; natural; polyamide; 220N; Ømax: 81mm

Manufacturer: BM GROUP

Manufacturer part number:
BMB3048M
TME Symbol:
BMB3048M

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
220N
Loop diameter max
81mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.771 g
Certificates
EAN code8013629130494
See other products in this category: Cable Ties BM GROUP,
*
BMB3048M
2000 in TME stock
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs