+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB3048V0

Cable tie; L: 300mm; W: 4.8mm; white; polyamide; 230N; Ømax: 81mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB3048V0
TME Symbol:
BMB3048V0

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.8mm
Colour
white
Tie material
polyamide
Tie strength
230N
Loop diameter max
81mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight1.9 g
Certificates
EAN code8013629250390
See other products in this category: Cable Ties BM GROUP,
*
BMB3048V0
3100 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.05 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs