+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB3736

Cable tie; L: 370mm; W: 3.6mm; polyamide; natural; 180N; Ømax: 102mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB3736
TME Symbol:
BMB3736

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
370mm
Tie width
3.6mm
Tie material
polyamide
Colour
natural
Tie strength
180N
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.553 g
Certificates
EAN code8013629137363
See other products in this category: Cable Ties BM GROUP,
*
BMB3736
6300 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.04 EUR
Packaging method by the manufacturer:
Bag = 100 pcsBag = 4 000 pcsCardboard = 12 000 pcs