+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB3748

Cable tie; L: 370mm; W: 4.8mm; polyamide; natural; 220N; Ømax: 102mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB3748
TME Symbol:
BMB3748

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
370mm
Tie width
4.8mm
Tie material
polyamide
Colour
natural
Tie strength
220N
Loop diameter max
102mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight2.233 g
Certificates
EAN code8013629137486
See other products in this category: Cable Ties BM GROUP,
*
BMB3748
6400 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 3 000 pcs