+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BMB3776

Cable tie; L: 370mm; W: 7.6mm; polyamide; natural; 550N; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BMB3776
TME Symbol:
BMB3776

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
370mm
Tie width
7.6mm
Tie material
polyamide
Colour
natural
Tie strength
550N
Loop diameter max
103.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight4.3 g
Certificates
EAN code8013629137769
See other products in this category: Cable Ties BM GROUP,
*
BMB3776
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.16 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.11 GBP
Net price for quantities from 5000 pcs - 0.06 GBPGross price for quantities from 5000 pcs - 0.07 GBP
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs