+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB3848V0

Cable tie; L: 380mm; W: 4.8mm; white; polyamide; 230N; Ømax: 106.7mm

Manufacturer: BM GROUP

Manufacturer part number:
BMB3848V0
TME Symbol:
BMB3848V0

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
380mm
Tie width
4.8mm
Colour
white
Tie material
polyamide
Tie strength
230N
Loop diameter max
106.7mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight2.428 g
Certificates
EAN code8013629250406
See other products in this category: Cable Ties BM GROUP,
*
BMB3848V0
1800 in TME stock
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs