+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB3948

Cable tie; L: 390mm; W: 4.8mm; natural; polyamide; 220N; Ømax: 105mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB3948
TME Symbol:
BMB3948

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
390mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
220N
Loop diameter max
105mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight2.3 g
Certificates
EAN code8013629139480
See other products in this category: Cable Ties BM GROUP,
*
BMB3948
4000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.06 EUR
Packaging method by the manufacturer:Bag = 100 pcs