+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB5476

Cable tie; L: 540mm; W: 7.6mm; natural; polyamide; 550N; Ømax: 159mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB5476
TME Symbol:
BMB5476

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
540mm
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
550N
Loop diameter max
159mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight6.65 g
Certificates
EAN code8013629154766
See other products in this category: Cable Ties BM GROUP,
*
BMB5476
900 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 5000 pcs - 0.12 EURGross price for quantities from 5000 pcs - 0.15 EUR
Packaging method by the manufacturer:Bag = 100 pcs