+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BMB7576

Cable tie; L: 750mm; W: 7.6mm; polyamide; natural; 550N; Ømax: 226mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB7576
TME Symbol:
BMB7576

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.75m
Tie width
7.6mm
Tie material
polyamide
Colour
natural
Tie strength
550N
Loop diameter max
226mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.45 g
Certificates
EAN code8013629175761
See other products in this category: Cable Ties BM GROUP,
*
BMB7576
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.27 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.22 EUR