+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMB7890

Cable tie; L: 780mm; W: 9mm; natural; polyamide; 800N; Ømax: 235.5mm


Manufacturer: BM GROUP

Manufacturer part number:
BMB7890
TME Symbol:
BMB7890

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
780mm
Tie width
9mm
Colour
natural
Tie material
polyamide
Tie strength
800N
Loop diameter max
235.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.58 g
Certificates
EAN code8013629178908
See other products in this category: Cable Ties BM GROUP,
*
BMB7890
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.30 USD