+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBL3048

Cable tie; L: 300mm; W: 4.8mm; natural; polyamide; 360N; Ømax: 81mm


Manufacturer: BM GROUP

Manufacturer part number:
BMBL3048
TME Symbol:
BMBL3048

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with a metal clasp
Length
0.3m
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
360N
Loop diameter max
81mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.15 g
Certificates
EAN code8013629250550
See other products in this category: Cable Ties BM GROUP,
*
BMBL3048
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.08 USD