+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBL3776

Cable tie; L: 370mm; W: 7.6mm; natural; polyamide; 780N; UL94V-2


Manufacturer: BM GROUP

Manufacturer part number:
BMBL3776
TME Symbol:
BMBL3776

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with a metal clasp
Length
370mm
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
780N
Loop diameter max
103.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.29 g
Certificates
EAN code8013629250574
See other products in this category: Cable Ties BM GROUP,
*
BMBL3776
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.26 GBPGross price for quantities from 100 pcs - 0.31 GBP
Net price for quantities from 1000 pcs - 0.17 GBPGross price for quantities from 1000 pcs - 0.21 GBP
Net price for quantities from 5000 pcs - 0.12 GBPGross price for quantities from 5000 pcs - 0.15 GBP