+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBP1536

Cable tie; L: 155mm; W: 3.6mm; natural; polyamide; 180N; Ømax: 37.9mm


Manufacturer: BM GROUP

Manufacturer part number:
BMBP1536
TME Symbol:
BMBP1536

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with fixing lugs
Length
155mm
Tie width
3.6mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Loop diameter max
37.9mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Panel cutout diameter
6mm
Mounting
push-in
Gross weight0.734 g
Certificates
EAN code8013629250499
See other products in this category: Cable Ties BM GROUP,
*
BMBP1536
5700 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 500 pcs