+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBR1576

Cable tie; L: 150mm; W: 7.6mm; natural; polyamide; 230N; Ømax: 40mm


Manufacturer: BM GROUP

Manufacturer part number:
BMBR1576
TME Symbol:
BMBR1576

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
multi use
Length
0.15m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
230N
Loop diameter max
40mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.92 g
Certificates
EAN code8013629251878
See other products in this category: Cable Ties BM GROUP,
*
BMBR1576
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcs