+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBR2076

Cable tie; L: 200mm; W: 7.6mm; natural; polyamide; 230N; Ømax: 55mm

Manufacturer: BM GROUP

Manufacturer part number:
BMBR2076
TME Symbol:
BMBR2076

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
multi use
Length
0.2m
Tie width
7.6mm
Colour
natural
Tie material
polyamide
Tie strength
230N
Loop diameter max
55mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight2.28 g
Certificates
EAN code8013629251885
See other products in this category: Cable Ties BM GROUP,
*
BMBR2076
0 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs