+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBX2036

Cable tie; L: 200mm; W: 3.6mm; blue; polyamide; 180N; Ømax: 52.5mm

Manufacturer: BM GROUP

Manufacturer part number:
BMBX2036
TME Symbol:
BMBX2036

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with metal
Length
0.2m
Tie width
3.6mm
Colour
blue
Tie material
polyamide
Tie strength
180N
Loop diameter max
52.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.863 g
Certificates
EAN code8013629250444
See other products in this category: Cable Ties BM GROUP,
*
BMBX2036
25000 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs