+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBX3048

Cable tie; L: 300mm; W: 4.8mm; blue; polyamide; 230N; Ømax: 81mm

Manufacturer: BM GROUP

Manufacturer part number:
BMBX3048
TME Symbol:
BMBX3048

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with metal
Length
0.3m
Tie width
4.8mm
Colour
blue
Tie material
polyamide
Tie strength
230N
Loop diameter max
81mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.99 g
Certificates
EAN code8013629250468
See other products in this category: Cable Ties BM GROUP,
*
BMBX3048
3400 in TME stock
Net price for quantities from 100 pcs - 0.11 GBPGross price for quantities from 100 pcs - 0.13 GBP
Net price for quantities from 1000 pcs - 0.07 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Net price for quantities from 5000 pcs - 0.05 GBPGross price for quantities from 5000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs