+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBX3848

Cable tie; L: 380mm; W: 4.8mm; blue; polyamide; 230N; Ømax: 106.7mm


Manufacturer: BM GROUP

Manufacturer part number:
BMBX3848
TME Symbol:
BMBX3848

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with metal
Length
380mm
Tie width
4.8mm
Colour
blue
Tie material
polyamide
Tie strength
230N
Loop diameter max
106.7mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight2.52 g
Certificates
EAN code8013629250475
See other products in this category: Cable Ties BM GROUP,
*
BMBX3848
3300 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.10 EUR
Packaging method by the manufacturer:Bag = 100 pcs