+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMBX3876

Cable tie; L: 380mm; W: 7.6mm; blue; polyamide; 540N; Ømax: 106.7mm


Manufacturer: BM GROUP

Manufacturer part number:
BMBX3876
TME Symbol:
BMBX3876

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Version
with metal
Length
380mm
Tie width
7.6mm
Colour
blue
Tie material
polyamide
Tie strength
540N
Loop diameter max
106.7mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight4.75 g
Certificates
EAN code8013629250482
See other products in this category: Cable Ties BM GROUP,
*
BMBX3876
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.28 GBPGross price for quantities from 100 pcs - 0.34 GBP
Net price for quantities from 1000 pcs - 0.19 GBPGross price for quantities from 1000 pcs - 0.23 GBP
Net price for quantities from 5000 pcs - 0.15 GBPGross price for quantities from 5000 pcs - 0.18 GBP
Packaging method by the manufacturer:Bag = 100 pcs