+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESB1925GI

Tape: electrical insulating; W: 19mm; L: 25m; Thk: 0.15mm; yellow

Manufacturer: BM GROUP

Manufacturer part number:
ESB1925GI
TME Symbol:
BMESB1925GI

Specification

Manufacturer
BM GROUP
Type of tape
electrical insulating
Width
19mm
Length
25m
Thickness
0.15mm
Colour
yellow
Tape material
PVC film
Operating temperature
0...90°C
Elongation at rupture
200%
Adhesion to steel
2.2N/cm
Resistance to
moisture, most of acids, most of alkalis, most of oils, to weather conditions
Tensile strength
28N/cm
Dielectric strength
45kV/mm
Conform to the norm
IEC 60454-2
Gross weight91.61 g

WATCH VIDEO

See other products in this category: Insulating tapes BM GROUP,
*
ESB1925GI
29 in TME stock
Net price for quantities from 1 rol - 1.85 USDGross price for quantities from 1 rol - 2.22 USD
Net price for quantities from 10 rol - 1.59 USDGross price for quantities from 10 rol - 1.91 USD
Net price for quantities from 20 rol - 1.45 USDGross price for quantities from 20 rol - 1.74 USD
No. of rolls (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 rol