+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESB2525BL

Tape: electrical insulating; W: 25mm; L: 25m; Thk: 0.15mm; blue; 200%

Manufacturer: BM GROUP

Manufacturer part number:
ESB2525BL
TME Symbol:
BMESB2525BL

Specification

Manufacturer
BM GROUP
Type of tape
electrical insulating
Width
25mm
Length
25m
Thickness
0.15mm
Colour
blue
Tape material
PVC film
Operating temperature
0...90°C
Elongation at rupture
200%
Adhesion to steel
2.2N/cm
Resistance to
moisture, most of acids, most of alkalis, most of oils, to weather conditions
Tensile strength
28N/cm
Dielectric strength
45kV/mm
Conform to the norm
IEC 60454-2
Gross weight121.5 g

WATCH VIDEO

See other products in this category: Insulating tapes BM GROUP,
*
ESB2525BL
8 in TME stock
Net price for quantities from 1 rol - 1.89 GBPGross price for quantities from 1 rol - 2.27 GBP
Net price for quantities from 8 rol - 1.61 GBPGross price for quantities from 8 rol - 1.93 GBP
Net price for quantities from 16 rol - 1.47 GBPGross price for quantities from 16 rol - 1.76 GBP
No. of rolls (Multiplicity: 1)
Packaging method by the manufacturerBag = 8 rol