+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS064SBL

Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 1m; blue; polyolefine

Manufacturer: BM GROUP

Manufacturer part number:
GBS064SBL
TME Symbol:
BMGBS064SBL

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
1m
Colour
blue
Material
polyolefine
Diameter after shrinking
3mm
Gross weight6.9 g
Certificates
EAN code8013629253728
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS064SBL
20 in TME stock
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 1.05 EUR
Net price for quantities from 30 pcs - 0.79 EURGross price for quantities from 30 pcs - 0.94 EUR
Net price for quantities from 50 pcs - 0.70 EURGross price for quantities from 50 pcs - 0.83 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 10 pcs