+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS064SRO

Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 1m; red; polyolefine

Manufacturer: BM GROUP

Manufacturer part number:
GBS064SRO
TME Symbol:
BMGBS064SRO

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
1m
Colour
red
Material
polyolefine
Diameter after shrinking
3mm
Gross weight7.416 g
Certificates
EAN code8013629253629
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS064SRO
20 in TME stock
Net price for quantities from 10 pcs - 0.93 EURGross price for quantities from 10 pcs - 1.12 EUR
Net price for quantities from 30 pcs - 0.85 EURGross price for quantities from 30 pcs - 1.01 EUR
Net price for quantities from 50 pcs - 0.75 EURGross price for quantities from 50 pcs - 0.89 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs