+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GBS064STR

Heat shrink sleeve; glueless; 2: 1; 6.4mm; L: 1m; transparent


Manufacturer: BM GROUP

Manufacturer part number:
GBS064STR
TME Symbol:
BMGBS064STR

Specification

Manufacturer
BM GROUP
Type of cable accessories
heat shrink sleeve
Version
glueless
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Length
1m
Colour
transparent
Material
polyolefine
Diameter after shrinking
3mm
Gross weight5.3 g
Certificates
EAN code8013629253933
See other products in this category: Heat Shrink Tubes BM GROUP,
*
GBS064STR
10 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.75 EUR
Net price for quantities from 30 pcs - 0.57 EURGross price for quantities from 30 pcs - 0.68 EUR
Net price for quantities from 50 pcs - 0.50 EURGross price for quantities from 50 pcs - 0.60 EUR
Packaging method by the manufacturer:
Bag = 10 pcs