+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN0824

Cable tie; L: 80mm; W: 2.4mm; black; polyamide; 78N; Ømax: 15mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN0824
TME Symbol:
BMN0824

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
80mm
Tie width
2.4mm
Colour
black
Tie material
polyamide
Tie strength
78N
Loop diameter max
15mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.182 g
Certificates
EAN code8013629208247
See other products in this category: Cable Ties BM GROUP,
*
BMN0824
30200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.01 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.00 EURGross price for quantities from 5000 pcs - 0.01 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 5 000 pcs