+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN0901

Holder; self-adhesive; polyamide; UL94V-2; black; Tie width: 3.6mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN0901
TME Symbol:
BMN0901

Specification

Manufacturer
BM GROUP
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
3.6mm
Height
5.4mm
Length
19mm
Width
19mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.78 g
Certificates
EAN code8013629209015
See other products in this category: Cable Ties - Holders BM GROUP,
*
BMN0901
21000 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 500 pcs