+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN0906

Holder; screw; polyamide; UL94V-2; black; Tie width: 9mm; Ht: 10.8mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN0906
TME Symbol:
BMN0906

Specification

Manufacturer
BM GROUP
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
9mm
Height
10.8mm
Length
22mm
Width
16.2mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Mounting hole diameter
5.2mm
Resistance to
UV rays
Gross weight1.35 g
Certificates
EAN code8013629250802
See other products in this category: Cable Ties - Holders BM GROUP,
*
BMN0906
20700 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsCardboard = 12 000 pcs