+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN1090

Cable tie; L: 1020mm; W: 9mm; black; polyamide; 800N; Ømax: 295mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN1090
TME Symbol:
BMN1090

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
1020mm
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
800N
Loop diameter max
295mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.9 g
Certificates
EAN code8013629210905
See other products in this category: Cable Ties BM GROUP,
*
BMN1090
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.65 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.44 EUR
Net price for quantities from 5000 pcs - 0.27 EURGross price for quantities from 5000 pcs - 0.32 EUR