+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BMN1625

Cable tie; L: 160mm; W: 2.5mm; polyamide; black; 80N; Ømax: 40mm


Manufacturer: BM GROUP

Manufacturer part number:
BMN1625
TME Symbol:
BMN1625

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
160mm
Tie width
2.5mm
Tie material
polyamide
Colour
black
Tie strength
80N
Loop diameter max
40mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight0.454 g
Certificates
EAN code8013629216259
See other products in this category: Cable Ties BM GROUP,
*
BMN1625
87700 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 4000 pcs - 0.01 EURGross price for quantities from 4000 pcs - 0.02 EUR
Packaging method by the manufacturer:
Bag = 100 pcsBag = 4 000 pcsCardboard = 40 000 pcs