+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BM GROUP | |
Type of cable accessories | cable tie | |
Length | 160mm | |
Tie width | 2.5mm | |
Colour | black | |
Tie material | polyamide | |
Tie strength | 80N | |
Loop diameter max | 40mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C | |
Resistance to | UV rays | |
Kind of package | industrial |